RF Varactor:
40
search results found
You have not selected any items to compare. Please select at least two items and click the compare button.
Image
Order Code
Mftr. & Part No.
Description
Tech Info
RoHS
Avail.
Price For
List Price
Qty
Extended Attributes
Diode Type
Voltage, Vr Max
Current, If Max
Capacitance Ratio Min, Cvr1/Cvr2
Capacitance @ VR1
6473593
VISHAY SEMICONDUCTOR
BA282-TAP
Variable Capacitance Diode
Package/Case:DO-35; Current Rating:100A; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):Yes 32C9016;
Y-Ex
1 Each
1+
$0.058
25+
$0.052
100+
$0.049
250+
$0.047
more...
–
–
–
–
–
1456634
VISHAY SEMICONDUCTOR
BA682-GS18
Variable Capacitance Diode
Reverse Voltage, Vr:35V; Package/Case:MiniMELF; Current Rating:100A; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; Peak Reflow Compatible (260 C):Yes 18M1756;
Y-Ex
Out of Stock
1 Each
1+
$0.067
25+
$0.059
100+
$0.056
250+
$0.052
more...
–
35V
–
–
–
1081188RL
NXP
BAT18
DIODE, BAND, SWITCHING
Voltage, Vr Max:35V; Current, If Max:100mA; Capacitance @ VR1:1pF; Voltage, Reverse Vr1:35V; Capacitance, Cd @ Vr Max:1pF; Capacitance, Cd Typ @ Vr:0.8pF; Capacitance, Total Ct Max:1pF; Case Style;
Yes
1 Each
5+
$1.37
25+
$0.65
100+
$0.468
250+
$0.377
–
–
–
–
–
1081188
NXP
BAT18
DIODE, BAND, SWITCHING
Voltage, Vr Max:35V; Current, If Max:100mA; Capacitance @ VR1:1pF; Voltage, Reverse Vr1:35V; Capacitance, Cd @ Vr Max:1pF; Capacitance, Cd Typ @ Vr:0.8pF; Capacitance, Total Ct Max:1pF; Case Style;
Yes
1 Each
5+
$1.37
25+
$0.65
100+
$0.468
250+
$0.377
Variable Capacitance
35V
100mA
–
1pF
Alternative Products Available
•
Accessories Available
1349651
NXP
BB131
DIODE, VARICAP, SOD323
Voltage, Vr Max:30V; Current, If Max:20mA; Capacitance Ratio Min, Cvr1/Cvr2:12; Voltage, Reverse Vr1:30V; Voltage, Reverse Vr2:30V; Capacitance, Cd @ Vr Max:1pF; Capacitance, Cd @ Vr Min:17pF; Ca;
Yes
1 Each
5+
$0.446
100+
$0.321
1,000+
$0.25
3,000+
$0.216
Variable Capacitance
30V
20mA
12
–
1349651RL
NXP
BB131
DIODE, VARICAP, SOD323
Voltage, Vr Max:30V; Current, If Max:20mA; Capacitance Ratio Min, Cvr1/Cvr2:12; Voltage, Reverse Vr1:30V; Voltage, Reverse Vr2:30V; Capacitance, Cd @ Vr Max:1pF; Capacitance, Cd @ Vr Min:17pF; Ca;
Yes
1 Each
5+
$0.446
100+
$0.321
1,000+
$0.25
3,000+
$0.216
–
–
–
–
–
1349652RL
NXP
BB135
DIODE, VARICAP, SOD323
Voltage, Vr Max:30V; Current, If Max:20mA; Capacitance Ratio Min, Cvr1/Cvr2:8.9; Voltage, Reverse Vr1:30V; Voltage, Reverse Vr2:30V; Capacitance, Cd @ Vr Max:2.1pF; Capacitance, Cd @ Vr Min:21pF;
Yes
1 Each
5+
$0.362
100+
$0.258
1,000+
$0.20
3,000+
$0.17
–
–
–
–
–
1349652
NXP
BB135
DIODE, VARICAP, SOD323
Voltage, Vr Max:30V; Current, If Max:20mA; Capacitance Ratio Min, Cvr1/Cvr2:8.9; Voltage, Reverse Vr1:30V; Voltage, Reverse Vr2:30V; Capacitance, Cd @ Vr Max:2.1pF; Capacitance, Cd @ Vr Min:21pF;
Yes
1 Each
5+
$0.362
100+
$0.258
1,000+
$0.20
3,000+
$0.17
Variable Capacitance
30V
20mA
8.9
–
1349653RL
NXP
BB148
DIODE, VARICAP, SOD323
Voltage, Vr Max:30V; Current, If Max:20mA; Capacitance Ratio Min, Cvr1/Cvr2:15; Voltage, Reverse Vr1:30V; Voltage, Reverse Vr2:30V; Capacitance, Cd @ Vr Max:2.75pF; Capacitance, Cd @ Vr Min:41.8p;
Yes
1 Each
5+
$0.558
100+
$0.395
1,000+
$0.308
3,000+
$0.263
–
–
–
–
–
1349653
NXP
BB148
DIODE, VARICAP, SOD323
Voltage, Vr Max:30V; Current, If Max:20mA; Capacitance Ratio Min, Cvr1/Cvr2:15; Voltage, Reverse Vr1:30V; Voltage, Reverse Vr2:30V; Capacitance, Cd @ Vr Max:2.75pF; Capacitance, Cd @ Vr Min:41.8p;
Yes
1 Each
5+
$0.558
100+
$0.395
1,000+
$0.308
3,000+
$0.263
Variable Capacitance
30V
20mA
15
–
1212469RL
NXP
BB149A,115
DIODE, VARICAP, SOD-323
Voltage, Vr Max:30V; Current, If Max:20mA; Voltage, Reverse Vr1:30V; Temperature, Operating Range:-55°C to +125°C; Capacitance, Cd @ Vr Max:2.225pF; Capacitance, Cd @ Vr Min:21.26pF; Capacitance,;
Yes
1 Each
5+
$0.546
25+
$0.247
100+
$0.208
250+
$0.156
–
–
–
–
–
1212469
NXP
BB149A,115
DIODE, VARICAP, SOD-323
Voltage, Vr Max:30V; Current, If Max:20mA; Voltage, Reverse Vr1:30V; Temperature, Operating Range:-55°C to +125°C; Capacitance, Cd @ Vr Max:2.225pF; Capacitance, Cd @ Vr Min:21.26pF; Capacitance,;
Yes
1 Each
5+
$0.546
25+
$0.247
100+
$0.208
250+
$0.156
Variable Capacitance
30V
20mA
–
–
1349654RL
NXP
BB153
DIODE, VARICAP, SOD323
Voltage, Vr Max:32V; Current, If Max:20mA; Capacitance Ratio Min, Cvr1/Cvr2:15; Voltage, Reverse Vr1:32V; Voltage, Reverse Vr2:32V; Capacitance, Cd @ Vr Max:2.75pF; Capacitance, Cd @ Vr Min:42.35;